Vishay M39006/25-0148

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
$ 40.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0148.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

Inventory History

3 month trend:
-40.00%

Alternate Parts

Price @ 1000
$ 40.89
$ 54.74
$ 54.74
Stock
1,016
3,567
3,567
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
60 V
60 V
60 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
19 %
19 %
19 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 100 UF;10%;VOL-RTG 25 VDC;AXIAL;ESR 1.99 OHMS;W/O SLEEVE
CAPACITOR;TANTALUM;CAP 100UF;TOL 10%;VOL-RTG 25 VDC;AXIAL;ESR 1.99 OHMS;W/SLEEVE
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/25-0148 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Axial,wet Ta,220Uf,60V,20%,t3 Case,p Lvl,blk Rohs Compliant: No
CAP TANT 100UF 10% 60V AXIAL
100¦ÌF ¡À10% 60V 17.88mm
100UF 60V 10%T2P

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/25-0148.