Yageo Group T140D107K035AS

Cap Tant Solid 100uF 35V 10% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
$ 22.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140D107K035AS.

IHS

Datasheet13 pages2 years ago

element14 APAC

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-5.02%

Alternate Parts

Price @ 1000
$ 22.657
$ 23.165
Stock
68,017
2,358
Authorized Distributors
6
3
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Metal
Metal
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
-
Leakage Current
20 µA
30 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110D107K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupM39003/01-2781
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
100UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 VDC +/-10%, 150D SERIES
Tantalum Capacitors - Solid Leaded 100uF 20volts 10% S case Axial

Descriptions

Descriptions of Yageo Group T140D107K035AS provided by its distributors.

Cap Tant Solid 100uF 35V 10% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Capacitor, TANTALUM, 100UF, 35V, AXIAL;
100.uf 35.0V Rohs Compliant: No |Kemet T140D107K035AS
100¦ÌF ¡À10% 35V 500m¦¸ 19.96mm*19.96mm
T140D107K035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T140D107K035AS.