Vishay M39006/25-0228

M39006/25 Series 120 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
$ 55.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0228.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

Newark

Future Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
-14.56%

Alternate Parts

Price @ 1000
$ 55.5
$ 43.53
Stock
1,544
2,578
Authorized Distributors
6
4
Capacitance
120 µF
120 µF
Mount
-
-
Case/Package
-
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
-
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
4 µA
4 µA
Dissipation Factor
-
22.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 120 UF;TOL 10%;VOL-RTG 8 VDC;AXIAL;ESR 2.21 OHMS;W/SLEEVE
CAPACITOR;TANTALUM;CAP 120 UF;10%;VOL-RTG 8 VDC;AXIAL;ESR 2.21 OHMS;W/O SLEEVE
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
135D Series 120 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
Yageo GroupM39003/09-2017
Cap Tant Solid 120uF 10V 10%( 7.34 X 17.42mm) Axial (0.1%FR) 0.07 Ohm 125C Bulk

Descriptions

Descriptions of Vishay M39006/25-0228 provided by its distributors.

M39006/25 Series 120 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Capacitor Tant Wet 120uF 50VDC 10% 7.92 X 17.88mm AXL 0.01%(FR) Bulk
CAPACITOR TANT, 120UF, 50V, AXIAL 10%; C; CAPACITOR TANT, 120UF, 50V, AXIAL 10%; Capacitance:120µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:No
Tantalum Capacitor, 120Uf, 50V, Axial 10%; Capacitance:120Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:-; Failure Rate:R; Ripple Current:1.2A; Capacitor Case/Package:Axial Leadedrohs Compliant: No |Vishay M39006/25-0228.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/25-0228.