| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | M39003/09-2017 | 62 | 1 | Tray | 11h | |||||||
| Avnet | M39003/09-2017 | 0 | 20 | 12h | ||||||||
| TTI Europe | M39003/09-2017 | 0 | 20 | Tray | 13h | |||||||
| Arrow Electronics | M39003/09-2017 | 0 | 32 | |||||||||
| Farnell | M39003/09-2017 | 0 | 20 | 8h |
Download datasheets and manufacturer documentation for Yageo Group M39003/09-2017.
Download Yageo Group M39003/09-2017 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group M39003/09-2017 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group M39003/09-2017.