Vishay 109D127X9050F2

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
$ 44.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D127X9050F2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

Newark

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.25%

CAD Models

Download Vishay 109D127X9050F2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.51
$ 47.09
$ 47.09
Stock
4,197
1
1
Authorized Distributors
6
3
3
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
-
22.5 %
22.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

135D Series 120 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Cap Tant Wet 120uF 25V 10% (9.52 X 19.46mm) Axial 2.32 Ohm 200C
CAPACITOR;TANTALUM;CAP 120 UF;TOL 10%;VOL-RTG 8 VDC;AXIAL;ESR 2.21 OHMS;W/SLEEVE
CAPACITOR;TANTALUM;CAP 120 UF;10%;VOL-RTG 8 VDC;AXIAL;ESR 2.21 OHMS;W/O SLEEVE

Descriptions

Descriptions of Vishay 109D127X9050F2 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Cap Tant Wet 120uF 50V 10% (7.92 X 20.22mm) Axial 2.5 Ohm 125C Automotive Tray
Cap 120Uf 50Vdc 10% 7.92 X 20.22Mm Axl Plastic Rohs Compliant: No
120¦ÌF ¡À10% 50V 2.5¦¸ 20.22mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109D127X9050F2.