Vishay M39006/22-0048

Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
$ 43.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0048.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

X-ON

Alternate Parts

Price @ 1000
$ 43.544
$ 44.886
$ 44.886
Stock
1
1
1
Authorized Distributors
1
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
15 %
15 %
15 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAPACITOR;TANTALUM;CAP 100 UF;10%;VOL-RTG 25 VDC;AXIAL;ESR 1.99 OHMS;W/O SLEEVE
CAPACITOR;TANTALUM;CAP 100UF;TOL 10%;VOL-RTG 25 VDC;AXIAL;ESR 1.99 OHMS;W/SLEEVE
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cap Tant Wet 100uF 60V 10% (7.92 X 17.88mm) Axial (0.1%FR) 125°C
Cap Tant Wet 100uF 60V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
Yageo GroupT110D107K020AT
Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk

Descriptions

Descriptions of Vishay M39006/22-0048 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cap Tant Wet 100uF 10V 10% (7.92 X 17.88mm) Axial (1%FR) 125°C
Axial,wet Ta,100Uf,10V,10%,t2 Case,m Lvl,blk Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0048.