Vishay M39006/22-0608

Cap Tant Wet 15uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
$ 69.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0608.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

element14 APAC

Farnell

Newark

Alternate Parts

Price @ 1000
$ 69.15
$ 42.75
$ 42.75
Stock
1,988
443
443
Authorized Distributors
4
4
4
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT110B156K020AT
15UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
Yageo GroupM39003/01-7083
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Cap Tant Solid 15uF 20V 10% (4.57 X 10.67mm) Axial 125°C T/R
Yageo GroupM39003/01-6083
Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2.3 Ohm 125C Bulk
Cap Tant Solid 15uF 35V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack
Cap Tant Solid 15uF 6V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Vishay M39006/22-0608 provided by its distributors.

Cap Tant Wet 15uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
15UF 75V 10% T2R
CAPACITOR TANT, 15UF, 75V, AXIAL ± 10%;; CAPACITOR TANT, 15UF, 75V, AXIAL ± 10%; Capacitance:15µF; Capacitance Tolerance:± 10%; Voltage Rating:75V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\22-0608