Yageo Group M39003/01-7083

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
$ 8.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-7083.

IHS

Datasheet26 pages3 years ago
Datasheet26 pages7 years ago

Newark

Farnell

_legacy Avnet

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupT110B156K020AT
15UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
Yageo GroupT322D156K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Yageo GroupM39003/01-6083
Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
15UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, 173D SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-7083 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
CAP TANT 15UF 10% 20V AXIAL
MOSFET N-CH 40V 100A DPAK
15UF 20V 10% B C-FR
CSR13E156KC 20B
CAP, 15UF, 20V, TANT, AXIAL; Capacitance: 15µF; Voltage Rating: 20V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°
Capacitor Tant, 15Uf, 20V, 2.3 Ohm, 0.1, Axial; Capacitance:15Μf; Voltage(Dc):20V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:2.3Ohm; Failure Rate:C; Ripple Current:209Ma; Product Diameter:4.7Mm Rohs Compliant: No |Kemet T212B156K020CS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T212B156K020CS