Vishay 173D156X9006V

Cap Tant Solid 15uF 6V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D156X9006V.

IHS

Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.967
$ 2.07
Stock
1,031
2,197
Authorized Distributors
1
6
Capacitance
15 µF
15 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
5 Ω
Leakage Current
700 nA
1 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT322B156K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 15Uf, Through Hole
Yageo GroupT350C156K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
KYOCERA AVXTAP156K006SCS
Cap Tant Solid 15uF 6.3V 10% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP156K006CCS
Cap Tant Solid 15uF 6.3V 10% (5 X 10mm) Radial 5mm 5 Ohm 125°C Bulk
Yageo GroupT350E156K016AT
Cap Tant Solid 15uF 16V 10% (5.5 X 8.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP156K016SCS
Cap Tant Solid 15uF 16V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk

Descriptions

Descriptions of Vishay 173D156X9006V provided by its distributors.

Cap Tant Solid 15uF 6V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Capacitor,15Uf,6Vdc,10-% Tol,10+% Tol |Vishay 173D156X9006V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric