Vishay M39006/22-0504

Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 38.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0504.

IHS

Datasheet13 pages3 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

JRH Electronics

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay M39006/22-0504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.89
$ 26.21
Stock
87
1
Authorized Distributors
3
3
Capacitance
33 µF
33 µF
Mount
Through Hole
-
Case/Package
Axial
Axial
Voltage Rating (DC)
15 V
15 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
1 µA
1 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 33uF 15V 20% (4.57 X 10.67mm) Axial 125°C T/R
Cap Tant Solid 33uF 15V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Yageo GroupT140D336K060AS
Cap Tant Solid 33uF 60V 10% (8.92 X 19.96mm) Axial 0.8 Ohm 125C Bulk
Yageo GroupT322E336K035AS
Cap Tant Solid 33uF 35V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/22-0504 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Tant Wet 33uF 15V 20% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
Cap 33Uf 15Vdc 20% 5.56 X 13.08Mm T1 Axl 0.01% Rohs Compliant: No
Wet Tantalum Capacitors, Military Established Reliability, MIL-PRF-39006/22/25 Qualified Styles CLR79, CLR81
33¦ÌF ¡À20% 15V ,D5.6xL13.1mm 13.08mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0504.