Vishay 109D336X9050C2

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
$ 38.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D336X9050C2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 38.265
$ 40.58
Stock
1,722
1,912
Authorized Distributors
6
4
Capacitance
33 µF
33 µF
Mount
Through Hole
-
Case/Package
Axial
Metal
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
2 µA
2 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Wet 33uF 50V 10% (5.57 X 13.08mm) Axial 5 Ohm 200C Plastic Tray
Yageo GroupT140D336K060AS
Cap Tant Solid 33uF 60V 10% (8.92 X 19.96mm) Axial 0.8 Ohm 125C Bulk
Yageo GroupT322E336K035AS
Cap Tant Solid 33uF 35V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
CAPACITOR;TANTALUM;CAP 33 UF;TOL 10%;VOL-RTG 50 VDC;AXIAL;ESR 4.95 OHMS;W/SLEEVE
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Vishay 109D336X9050C2 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Cap Tant Wet 33uF 50V 10% (5.56 X 15.45mm) Axial Plastic Tray
33¦ÌF ¡À10% 50V 5¦¸ 15.45mm
Tantalum Capacitor; Capacitor Type:Wet; Capacitance:33µF; Capacitance Tolerance:± 10%; Series:109D; Voltage Rating:50V; Capacitor Dielectric Type:Tantalum; Termination Type:Axial Leaded; ESR:5ohm; Features:Sintered-Anode ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric