Yageo Group T322E336K035AS

Cap Tant Solid 33uF 35V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
$ 13.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E336K035AS.

IHS

Datasheet14 pages2 years ago

Sierra IC

Inventory History

3 month trend:
-11.70%

Alternate Parts

Price @ 1000
$ 13.865
$ 12.371
Stock
57,477
5,229
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
Leakage Current
9.2 µA
9.2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322E336K035AS provided by its distributors.

Cap Tant Solid 33uF 35V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
CAP TANTALUM 33UF 35V +/-10% (7.11 X 13.46) AXIAL
CAP, TANTALUM, 33UF, 35VDC, AXIAL;
Axial T322 35V 33muF ±10% 0.280Diax0.530L 7.11mmx13.46mm
33¦ÌF ¡À10% 35V 1¦¸ ,D7.1xL13.5mm 13.46mm*13.46mm
T322E336K035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.