Vishay M39006/22-0265H

Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
$ 26.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0265H.

IHS

Datasheet13 pages3 years ago
Datasheet22 pages14 years ago

Arrow Electronics

CAD Models

Download Vishay M39006/22-0265H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.46
$ 30.185
$ 30.185
Stock
1
24,700
24,700
Authorized Distributors
3
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
13 %
13 %
13 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAPACITOR;TANTALUM;CAP 47 UF;10%;VOL-RTG 50 VDC;AXIAL;ESR 3.11 OHMS;W/O SLEEVE
CAPACITOR;TANTALUM;CAP 47 UF;TOL 10%;VOL-RTG 50 VDC;AXIAL;ESR 3.11 OHMS;W/SLEEVE
Yageo GroupT322D476K010AS
Cap Tant Solid 47uF 10V 10% (4.57 X 10.67mm) Axial 125C Bulk
109D Series 47 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
Cornell DubilierTHF476K035P1G-F
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.11 Ohm 125C T/R
Yageo GroupT140D476K050AS
Cap Tant Solid 47uF 50V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk

Descriptions

Descriptions of Vishay M39006/22-0265H provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAP TANT 47UF 10% 10V AXIAL
135D476X9010T12Ph |Vishay M39006/22-0265H
47UF 10V 10%T1P

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\22-0265H