Yageo Group T322D476K010AS

Cap Tant Solid 47uF 10V 10% (4.57 X 10.67mm) Axial 125C Bulk
$ 4.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D476K010AS.

IHS

Datasheet14 pages3 years ago

Sierra IC

Inventory History

3 month trend:
+133%

Alternate Parts

Price @ 1000
$ 4.874
$ 4.69
$ 4.69
Stock
30,083
15,919
15,919
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
1.7 Ω
1.7 Ω
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT350H476K010AT
Cap Tant Solid 47uF 10V 10%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
Yageo GroupT356H476K010AT
Cap Tant Solid 47uF 10V 10%( 7.6 X 11.9mm) Radial 5.08mm 125C Bulk
Yageo GroupT350H476K010AS
Cap Tant Solid 47uF 10V 10%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476K010SCS
Cap Tant Solid 47uF 10V 10% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T322D476K010AS provided by its distributors.

Cap Tant Solid 47uF 10V 10% (4.57 X 10.67mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
47μF ±10% 10V 1.7Ω Al Electrolytic Cap TH 10.67mm × 10.67mm × 4.57mm
CAP TANTALUM 47UF 10V 10% (4.57 X 10.67) AXIAL
CAP, TANTALUM, 47UF, 10VDC, AXIAL;
Axial T322 10V 47muF ±10% 0.180Diax0.420L 4.57mmx10.67mm
T322D476K010AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.