Vishay M39006/22-0114

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
$ 58.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0114.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 58.06
$ 60.57
Stock
27
3,303
Authorized Distributors
2
6
Capacitance
100 µF
100 µF
Mount
-
Through Hole
Case/Package
Metal
Axial
Voltage Rating (DC)
30 V
30 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
2 µA
2 µA
Dissipation Factor
17 %
17 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

M39006/25 Series 100 uF ±10 % 60 V Axial Through Hole Wet Tantalum Capacitor
CAPACITOR;TANTALUM;CAP 100UF;TOL 10%;WET TANTALUM;VOL-RTG 60 VDC;T2 SIZE
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupT140D107K035AS
Cap Tant Solid 100uF 35V 10% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
100UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 VDC +/-10%, 150D SERIES
Yageo GroupT110C107K010AS
Cap Tant Solid 100uF 10V 10% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk

Descriptions

Descriptions of Vishay M39006/22-0114 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cap Tant Wet 100uF 30V 10% (10.31 X 21.03mm) Axial (1%FR) 125°C
Cap 100Uf 30Vdc 10% 10.31 X 21.03Mm Axl 1% Rohs Compliant: No
100UF 30V 10% T3M

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0114.