Vishay M39003/09-2064

M39003/09 Series 47 uF ±10 % 35 V Axial Solid Electrolyte TANTALEX® Capacitor
$ 48.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39003/09-2064.

IHS

Datasheet6 pages3 years ago

New Yorker Electronics

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 48.905
$ 17.15
$ 17.15
Stock
9
226,034
226,034
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
110 mΩ
800 mΩ
800 mΩ
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
5 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.11 Ohm 125°C T/R
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.11 Ohm 125°C Bulk
Yageo GroupT262D476K035BS
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.11 Ohm 125C Bulk
Yageo GroupT262D476K035MS
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) Bulk
Yageo GroupT262D476K035PS
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) Bulk
150D Series 47 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Vishay M39003/09-2064 provided by its distributors.

M39003/09 Series 47 uF ±10 % 35 V Axial Solid Electrolyte TANTALEX® Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.11 Ohm 125C
Cap,47Uf,35Vdc,10-% Tol,10+% Tol |Vishay M39003/09-2064
576D476X9035S2BBA: Solid-Electrolyte Tantalex Capacitors, Military MIL-PRF-39003/09 Qualified, Style CSR21

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\09-2064