Yageo Group T262D476K035MS

Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) Bulk
$ 19.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T262D476K035MS.

IHS

Datasheet11 pages3 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 19.42
$ 17.15
$ 17.15
Stock
53,858
226,034
226,034
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
110 mΩ
800 mΩ
800 mΩ
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
5 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.11 Ohm 125°C T/R
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.11 Ohm 125°C Bulk
Yageo GroupM39003/09-0064
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) 0.11 Ohm 125C Bulk
Yageo GroupM39003/09-2041
Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) 0.11 Ohm 125C Bulk
Yageo GroupM39003/09-0241
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (1%FR) 0.11 Ohm 125C

Descriptions

Descriptions of Yageo Group T262D476K035MS provided by its distributors.

Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Capacitor,47Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T262D476K035MS
47UF 35V 10% D M-FR
CSR21F476KM 35D

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSR21F476KM