Yageo Group T110A224M020AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A224M020AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 5.94
$ 3.238
Stock
1
1,760
Authorized Distributors
2
3
Capacitance
220 nF
220 nF
Mount
-
Through Hole
Case/Package
Metal
Metal
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
27 Ω
-
Leakage Current
300 nA
500 nA
Dissipation Factor
3 %
2 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110A224K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupT110A224K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupT110A224K035AT
220NF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Cap Tant Solid 0.22uF 50V 20% (3.43 X 7.26mm) Axial 125°C Bulk
Cap Tant Solid 0.22uF 35V 20% (3.43 X 7.26mm) Axial 125°C Bulk
Cap Tant Solid 0.22uF 50V 10% (3.43 X 7.26mm) Axial (1%FR)

Descriptions

Descriptions of Yageo Group T110A224M020AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
.220Uf 20.0V Rohs Compliant: No |Kemet T110A224M020AS
T110A224M020AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.