Vishay LH1520AAC

Relay SSR 50mA 1.45V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 3.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LH1520AAC.

IHS

Datasheet10 pages2 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-10.08%

CAD Models

Download Vishay LH1520AAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQW210EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW210HLAZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
Relay; SSR; Gen Purp; DPST-NO; Cur-Rtg 110mA; Vol-Rtg 350AC; SMD Mnt; SMT; 8 Pin
Relay SSR 50mA 1.3V DC-IN 0.11A 350V AC-OUT 8-Pin SOP T/R
LittelfuseLAA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Vishay LH1520AAC provided by its distributors.

Relay SSR 50mA 1.45V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
DUAL 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 5300V Isolation
Solid State Relay; Load Current RMS Max:150mA; Load Voltage Max:350V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Output Device:MOSFET; Package/Case:8-SMD; Peak Reflow Compatible (260 C):Yes; Resistance:20ohm ;RoHS Compliant: Yes
SSR, SPST-NO, 0.15A; Contact Configuration:SPST-NO; Load Current:150mA; Relay Terminals:SMD; Load Voltage Max:350V; On State Resistance Max:25ohm; Isolation Voltage:5.3kV; Forward Current If:1mA; Product Range:-; Approva

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1520AAC.
  • LH1520AAC..
  • LH1520AAC...