Littelfuse LAA110

Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin PDIP Tube
$ 5.704
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LAA110.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

HQonline

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-32.11%

CAD Models

Download Littelfuse LAA110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLCA210LS
Relay SSR 100mA 1.4V DC-IN 0.085A 350V AC/DC-OUT 8-Pin DIP SMD Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP
PHOTOCOUPLER PHOTORELAY 8-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD
OmronG3VMWL
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP
PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube

Descriptions

Descriptions of Littelfuse LAA110 provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin PDIP Tube
LAA110 Series DPST 120 mA 350 V Dual Channel Solid State Relay - DIP-8
1 Form A(SPST-NO) 1.2V 350V 25Ω 120mA AC,DC DIP-8 Solid State Relays - MOS Output (PhotoMOS) ROHS
RELAY, PHOTOMOSFET; Contact Configuration: SPST-NO; Load Current: 120mA; Relay Terminals: Through Hole; Load Voltage Max: 350V; On State Resistance Max: 35ohm; Isolation Voltage: 3.75kV; Forward Current If: 5mA; Product Range: -
Termination Type = PCB Pins / Mounting Type = PCB / Package Type = DIP-8 / Width mm = 6.35 / Series = OptoMOS LAA / Length mm = 9.65 / Control Voltage Min. mV = 900 / Control Voltage Max. V = 1.4 / Height mm = 4.07 / Contact Configuration = 2NO / Load Voltage Max. V = 350 / Load Current Max. mA = 120

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAA110.