Vishay KBU4M-E4/51

KBU4M Series 1000 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
$ 2.672
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay KBU4M-E4/51.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

TME

iiiC

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-30
LTD Date2026-01-30

Related Parts

VishayB2M-E3/45
Diode Rectifier Bridge Single 200V 0.5A 4-Pin Case MBM Tube
MB6M Series 600 V 500 mA Through Hole Single-Phase Bridge Rectifier - MBM-4
Diode Rectifier Bridge Single 200V 0.8A 4-Pin Case MBM Tube
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube
Diodes Inc.DF04M
Tube Through Hole Single Phase Single Bridge Rectifier 1.1V @ 1A 1A 400V 25pF
DB Series 800 V 10 uA Through Hole Single Phase Bridge Rectifier - DB-1

Descriptions

Descriptions of Vishay KBU4M-E4/51 provided by its distributors.

KBU4M Series 1000 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
Diode Rectifier Bridge Single 1KV 4A 4-Pin Case KBU Bulk
Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon
No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:4A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1V; Bridge Rectifier Mounting:Through Hole; Product Range:- Rohs Compliant: Yes |Vishay KBU4M-E4/51.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBU4M-E4/51.
  • KBU4M-E451