Vishay B2M-E3/45

Diode Rectifier Bridge Single 200V 0.5A 4-Pin Case MBM Tube
$ 0.592
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay B2M-E3/45.

IHS

Datasheet4 pages6 years ago

_legacy Avnet

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.65%

CAD Models

Download Vishay B2M-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MB6M Series 600 V 500 mA Through Hole Single-Phase Bridge Rectifier - MBM-4
Diode Rectifier Bridge Single 200V 0.8A 4-Pin Case MBM Tube
Diode Rectifier Bridge Single 400V 0.8A 4-Pin Case MBM Tube
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube
Diodes Inc.DF04M
DF04M Series 1 A 400 V Bridge Rectifier Through Hole - DFM-4
DB Series 800 V 10 uA Through Hole Single Phase Bridge Rectifier - DB-1

Descriptions

Descriptions of Vishay B2M-E3/45 provided by its distributors.

Diode Rectifier Bridge Single 200V 0.5A 4-Pin Case MBM Tube
Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon
0.5A,200V,PTH MINI BRIDGE
BRIDGE RECT 1P 200V 500MA MBM
Bridge Rectifier 200V 0.5A Glass MBM
RS APAC
.5A 600V BR MBM

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • B2M-E345