Vishay KBU4G-E4/51

KBU4G Series 400 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
$ 1.904
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay KBU4G-E4/51.

IHS

Datasheet4 pages6 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-4.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KBU4J Series 600 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
GBU Series 3 A 600 V Glass Passivated Single Phase Bridge Rectifier - GBU-4
onsemiGBU4B
GBU4A Series 1 V 3 A 100 V Max Reverse Voltage Through Hole Bridge Rectifier-GBU
KBU4B Series 100 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU4J
GBU4J Series 4 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay KBU4G-E4/51 provided by its distributors.

KBU4G Series 400 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
RECTIFIER BRIDGE 4A 400V KBU / Diode Rectifier Bridge Single 400V 4A 4-Pin Case KBU Bulk
Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 4A, 400V, KBU-4
400V 200A 5¦ÌA 4A ESIP-4,KBU 23.7mm*7.1mm*19.3mm
BRIDGE-RECTIFIER 4A 400V INLINE
BRIDGE RECT 1PHASE 400V 4A KBU
1V@4A 4A 400V KBU Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 1PH, 4A, 400V, KBU-4; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):4A; Forward Voltage VF Max:1V; Bridge Rectifier Case Style:KBU; No. of Pins:4; Diode Mounting Type:Through Hole; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBU4G-E4/51.
  • KBU4G-E451