onsemi GBU4J

GBU4J Series 4 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBU4J.

Upverter

Technical Drawing1 page7 years ago

IHS

Master Electronics

element14 APAC

onsemi

Inventory History

3 month trend:
-0.48%

CAD Models

Download onsemi GBU4J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 0.81
$ 0.81
Stock
142,716
102,189
102,189
Authorized Distributors
6
6
6
Average Rectified Current
-
4 A
4 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
150 A
150 A
150 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
onsemiGBU6D
GBU6D Series 200 V 6 A Through Hole Bridge Rectifier - GBU-4
GBL06 Series 600 V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBL-4
GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
onsemiGBU4G
150A 5Ã×A@400V 1V@4A 3A 400V -55¡Í~+150¡Í@(Tj) GBU-4 Bridge Rectifiers ROHS

Descriptions

Descriptions of onsemi GBU4J provided by its distributors.

GBU4J Series 4 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemi Single phase rectifier bridge, 4APeak average forward current, 600Vpeak reverse repetition voltage, 4Pin, GBUencapsulation, Through hole mounting
BRIDGE RECTIFIER, 4A, 600V, GBU; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):4A; Forward Voltage VF Max:1V; Power Dissipation Pd:8W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBU; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:GBU; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU4J.