Vishay KBU4B-E4/51

KBU4B Series 100 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
$ 2.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay KBU4B-E4/51.

IHS

Datasheet4 pages6 years ago

Newark

TME

Inventory History

3 month trend:
-13.21%

CAD Models

Download Vishay KBU4B-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-30
LTD Date2026-01-30

Related Parts

KBU4J Series 600 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
GBU Series 3 A 600 V Glass Passivated Single Phase Bridge Rectifier - GBU-4
onsemiGBU4B
GBU4A Series 1 V 3 A 100 V Max Reverse Voltage Through Hole Bridge Rectifier-GBU
GBU4J Series 600V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU4J
GBU4J Series 4 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay KBU4B-E4/51 provided by its distributors.

KBU4B Series 100 V 200 A Through Hole Single Phase Rectifier Bridge - KBU-4
Diode Rectifier Bridge Single 100V 4A 4-Pin Case KBU Bulk
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 4A, 100V THD
BRIDGE RECT 1PHASE 100V 4A KBU
1V@4A 4A 100V KBU Bridge Rectifiers ROHS
DIODE, BRIDGE RECT, 1-PH, 100V, 4A, KBU; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 4A; Bridge Rectifier Case Style: KBU; Forward Voltage VF Max: 1V; No. of Pins: 4Pins; Ope

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBU4B-E451
  • KBU4B-E4\51
  • KBU4BE451