Vishay IRFR9214TRPBF

IRFR9214TRPBF P-channel Mosfet Transistor, 2.7 A, 250 V, 3-PIN TO-252
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9214TRPBF.

Farnell

Datasheet13 pages4 years ago

_legacy Avnet

Future Electronics

IHS

Newark

CAD Models

Download Vishay IRFR9214TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET, Power;P-Ch;VDSS -250V;RDS(ON) 3 Ohms;ID -2.7A;TO-252AA;PD 50W;VGS +/-20V
P-Channel MOSFET, QFET®, -250V, -3.1A, 2.1Ω
IRFR9210TRPBF P-CHANNEL MOSFET TRANSISTOR, 1.9 A, 200 V, 3-PIN TO-252
Single P-Channel 200 V 3 Ohm 25 W Surface Mount Power Mosfet - TO-252-3
onsemiFQD4N20TM
N-Channel QFET® MOSFET 200V, 3A, 1.4Ω

Descriptions

Descriptions of Vishay IRFR9214TRPBF provided by its distributors.

IRFR9214TRPBF P-CHANNEL MOSFET TRANSISTOR, 2.7 A, 250 V, 3-PIN TO-252
Trans MOSFET P-CH Si 250V 2.7A 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 250V 2.7A DPAK
Power MOSFET, P Channel, 250 V, 2.7 A, 3 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 2.7A I(D), 250V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Transistor Polarity:p Channel; Drain Source Voltage Vds:250V; Continuous Drain Current Id:2.7A; On Resistance Rds(On):3Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pins Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR9214TRPBF.