Vishay IRFR9214PBF

Mosfet, Power; P-ch; Vdss -250V; Rds(on) 3 Ohms; Id -2.7A; TO-252AA; Pd 50W; Vgs +/-20V
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9214PBF.

Farnell

Datasheet13 pages4 years ago
Datasheet11 pages10 years ago

IHS

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRFR9214PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IRFR9214TRPBF P-CHANNEL MOSFET TRANSISTOR, 2.7 A, 250 V, 3-PIN TO-252
Trans MOSFET P-CH Si 250V 2.7A 3-Pin(2+Tab) DPAK T/R
P-Channel MOSFET, QFET®, -250V, -3.1A, 2.1Ω
IRFR9210TRPBF P-CHANNEL MOSFET TRANSISTOR, 1.9 A, 200 V, 3-PIN TO-252
onsemiFQD4N20TM
N-Channel QFET® MOSFET 200V, 3A, 1.4Ω

Descriptions

Descriptions of Vishay IRFR9214PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -250V;RDS(ON) 3 Ohms;ID -2.7A;TO-252AA;PD 50W;VGS +/-20V
Single P-Channel 250 V 3 Ohms Surface Mount Power Mosfet - DPAK (TO-252)
MOSFET, P, D-PAK; Transistor Polarity: P Channel; Continuous Drain Current Id: 2.7A; Drain Source Voltage Vds: -250V; On Resistance Rds(on): 3ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -4V; Power Dissipation P
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -11 / Drain-Source Voltage (Vds) V = -250 / ON Resistance (Rds(on)) Ohm = 3 / Gate-Source Voltage V = -4 / Fall Time ns = 17 / Rise Time ns = 14 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Mounting Type = Through Hole / Power Dissipation (Pd) W = 50

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric