onsemi FQD4N20TM

N-Channel QFET® MOSFET 200V, 3A, 1.4Ω
$ 0.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD4N20TM.

IHS

Datasheet8 pages12 years ago

Newark

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-1.01%

CAD Models

Download onsemi FQD4N20TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
$ 0.617
Stock
390,197
142,144
Authorized Distributors
4
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
200 V
200 V
Continuous Drain Current (ID)
3 A
2.7 A
Threshold Voltage
-
-
Rds On Max
1.4 Ω
1.5 Ω
Gate to Source Voltage (Vgs)
30 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
220 pF
240 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQD5P20TM
P-Channel Power MOSFET, QFET®, -200 V, -3.7 A, 1.4 Ω, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 3.8 A, 1.2 Ω, DPAK
onsemiFQD6N25TM
N-Channel Power MOSFET, QFET®, 250 V, 4.4 A, 1 Ω, DPAK
MOSFET, POWER, N-CH, VDSS 200V, RDS(ON) 1.5 OHMS, ID 2.6A, TO-252AA, PD 25W, VGS +/-20V
Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - TO-252
IRFR9210TRPBF P-channel MOSFET Transistor; 1.9 A; 200 V; 3-Pin TO-252

Descriptions

Descriptions of onsemi FQD4N20TM provided by its distributors.

N-Channel QFET® MOSFET 200V, 3A, 1.4Ω
N-Channel 200 V 1.4 Ohm Surface Mount Mosfet - TO-252-3
Power Field-Effect Transistor, 3A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD4N20TM.