Vishay IRFR9210PBF

Single P-Channel 200 V 3 Ohm 25 W Surface Mount Power Mosfet - TO-252-3
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9210PBF.

Farnell

Datasheet13 pages5 years ago

IHS

Newark

Future Electronics

LCSC

Inventory History

3 month trend:
-29.24%

CAD Models

Download Vishay IRFR9210PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IRFR9210TRPBF P-channel MOSFET Transistor; 1.9 A; 200 V; 3-Pin TO-252
Single-Gate MOSFET Transistors N-Chan 250V 2.2 Amp
Trans MOSFET N-CH 250V 2.2A 3-Pin(2+Tab) DPAK T/R
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 5.5 A, 750 mΩ, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 7.6 A, 380 mΩ, DPAK

Descriptions

Descriptions of Vishay IRFR9210PBF provided by its distributors.

Single P-Channel 200 V 3 Ohm 25 W Surface Mount Power Mosfet - TO-252-3
POWER MOSFET Power Field-Effect Transistor, 1.9A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Transistor Polarity:p Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:1.9A; On Resistance Rds(On):3Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pins Rohs Compliant: No
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -1.2 / Drain-Source Voltage (Vds) V = -200 / ON Resistance (Rds(on)) Ohm = 3 / Gate-Source Voltage V = -4 / Fall Time ns = 13 / Rise Time ns = 12 / Turn-OFF Delay Time ns = 11 / Turn-ON Delay Time ns = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = Through Hole / Power Dissipation (Pd) W = 25

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR9210PBF.