onsemi FQP2P25

Mosfet P-ch 250V 2.3A TO-220
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP2P25.

IHS

Datasheet8 pages26 years ago

CAD Models

Download onsemi FQP2P25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-06-23
LTD Date2009-12-23

Related Parts

onsemiFQPF2P25
Trans MOSFET P-CH 250V 1.8A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF6N25
Trans MOSFET N-CH 250V 4A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF3P20
Trans MOSFET P-CH 200V 2.2A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF4N20
Trans MOSFET N-CH 200V 2.8A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF5N30
Trans MOSFET N-CH 300V 3.9A 3-Pin(3+Tab) TO-220F
InfineonIRF200B211
Single N-Channel 200 V 170 mOhm 15.3 nC HEXFET® Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQP2P25 provided by its distributors.

MOSFET P-CH 250V 2.3A TO-220
Power Field-Effect Transistor, 2.3A I(D), 250V, 4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
P-CHANNEL POWER MOSFET
MOSFETs 250V P-Channel QFET
52W(Tc) 30V 5V@ 250µA 8.5nC@ 10 V 1individualPChannel 250V 4Ω@ 1.15A,10V 2.3A 250pF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd