Vishay IMC1812ES180K

Inductor, powdered Iron, 18Uh, 10+% Tol, 10-% Tol, 1812-Case |Vishay IMC1812ES180K
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1812ES180K.

IHS

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

CAD Models

Download Vishay IMC1812ES180K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
Stock
4,000
5,145
Authorized Distributors
4
6
Inductance
18 µH
18 µH
Tolerance
10 %
10 %
Current Rating
190 mA
190 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.82 Ω
2.8 Ω
Q Factor
50
50
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Molded Wirewound 18uH 10% 2.52MHz 50Q-Factor 190mA 1812 T/R
RF Choke Wirewound 18uH 10% 2.5MHz 50Q-Factor Ferrite 195mA 3.1Ohm DCR AXL Bag
API Delevan1537-42K
FIXED IND 18UH 213MA 2.25 OHM TH
API Delevan1210-183K
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD
API Delevan1025-50K
FIXED IND 18UH 149MA 3.1 OHM TH
Wurth Elektronik744032180
1MHz 15MHz 650mA 240mA 35@1MHz 18¦ÌH 1.1¦¸ ¡À10% 1210 3.2mm*2.5mm*2.3mm

Descriptions

Descriptions of Vishay IMC1812ES180K provided by its distributors.

Inductor,powdered Iron,18Uh,10+% Tol,10-% Tol,1812-Case |Vishay IMC1812ES180K
General Purpose Inductor, 18uH, 10%, 1 Element, Iron-Core, SMD, 1812
FIXED IND 18UH 190MA 2.8 OHM SMD
High Current Inductors 18 uH 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric