Wurth Elektronik 744032180

HF Choke Unshielded Wirewound 18uH 10% 1MHz 35Q-Factor Ferrite 0.24A 1.1Ohm DCR 1210 T/R
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744032180.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Wurth Elektronik 744032180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor RF Chip Shielded Multi-Layer 18uH 10% 1MHz 30Q-Factor Ferrite 5mA 800mOhm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 18uH 10% 1MHz 40Q-Factor Ferrite 5mA 0805 T/R
RF Choke Shielded/Molded Wirewound 18uH 10% 2.5MHz 45Q-Factor Ferrite 0.3A 0.89Ohm DCR AXL Bag

Descriptions

Descriptions of Wurth Elektronik 744032180 provided by its distributors.

HF Choke Unshielded Wirewound 18uH 10% 1MHz 35Q-Factor Ferrite 0.24A 1.1Ohm DCR 1210 T/R
1MHz 15MHz 650mA 240mA 35@1MHz 18¦ÌH 1.1¦¸ ¡À10% 1210 3.2mm*2.5mm*2.3mm
FIXED IND 18UH 240MA 1.1 OHM SMD
WE-LQ 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 18muH
Wurth Elektronik 744032180 巻線チップインダクタ
RS APAC
INDUCTOR, 18.0µH, 1210 CASE; Inductance: 18µH; RMS Current (Irms): 240mA; Inductor Construction: Unshielded; Saturation Current (Isat): 650mA; Product Range: WE-LQ Series; Power Inductor Case: 3.2mm x 2.5mm x 2mm; DC Resistance Max: 1.1ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); External Depth: 2.5mm; External Length / Height: 2mm; External Width: 3.2mm; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Q Factor: 35; Q Test Frequency: 1MHz; Resonant Frequency: 15MHz; Self Resonant Frequency Min: 15MHz; Test Frequency: 1MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)