
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | M8184-ND | 807 | 1 | Bulk | ||||||||
| Newark | 8230-50-RC | 0 | 1K | |||||||||
| Onlinecomponents.com | 8230-50-RC | 0 | 250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 8230-50-RC | 0 | 1K | Bulk | 6h | |||||||
| Avnet | 8230-50-RC | 0 | 1K | 19h |
Download Bourns 8230-50-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns 8230-50-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: