Vishay IMC0805ERR15J01

Inductor High Frequency Chip Wirewound 0.15uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC0805ERR15J01.

IHS

Datasheet3 pages10 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.89%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.141
$ 0.141
Stock
13,938
388,181
388,181
Authorized Distributors
5
6
6
Inductance
150 nH
150 nH
150 nH
Tolerance
5 %
5 %
5 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
560 mΩ
Q Factor
50
50
50
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 150 nH, 0.56 ohm, 1 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.15uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.56Ohm DCR 0805 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.15uH 5% 25.2MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R
Inductor RF Chip Wirewound 150nH 5% 100MHz 30Q-Factor Air 390mA 470mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Vishay IMC0805ERR15J01 provided by its distributors.

Inductor High Frequency Chip Wirewound 0.15uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
100MHz 950MHz 400mA 50@250MHz 150nH 560m¦¸ ¡À5% 0805 2mm*1.25mm*1.4mm
FIXED IND 150NH 400MA 560MOHM SM
HF INDUCTOR, 150NH, 400MA 5% 950MHZ; Ind; HF INDUCTOR, 150NH, 400MA 5% 950MHZ; Inductance:150nH; Inductance Tolerance:± 5%; DC Resistance Max:0.56ohm; Q Factor:50; DC Current Rating:400mA; Self Resonant Frequency:950MHz; Q Test Frequency:250MHz; Inductor Case Style:0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric