Vishay ILSB0805ERR47K

Inductor, ferrite, 470Nh, 10+% Tol, 10-% Tol, 0805-Case |Vishay ILSB0805ERR47K
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILSB0805ERR47K.

IHS

Datasheet3 pages2 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+620%

CAD Models

Download Vishay ILSB0805ERR47K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.045
Stock
38,587
283,575
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
10 %
10 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Ind RF Chip Shielded Multi-Layer 470nH 10% 25MHz 25Q-Factor Ferrite 200mA 0805
TAIYO YUDENLK2125R47K-T
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Vishay ILSB0805ERR47K provided by its distributors.

Inductor, ferrite,470Nh,10+% Tol,10-% Tol,0805-Case |Vishay ILSB0805ERR47K
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
470 nH Shielded Multilayer Inductor 200 mA 650mOhm Max 0805 (2012 Metric)
ILSB-0805 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 470nH
FIXED IND 470NH 200MA 650MOHM SM
High Current Inductors 0.47uH 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric