TDK MLF2012DR47KTD25

General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR47KTD25.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-54.81%

CAD Models

Download TDK MLF2012DR47KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.06
Stock
162,615
239,118
Authorized Distributors
5
6
Inductance
470 nH
470 nH
Tolerance
10 %
10 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENLK2125R47K-T
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF2012DR47KTD25 provided by its distributors.

General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
25MHz-160MHz 200mA 25Ω@25MHz 470nH 500mΩ ±10% 0805 SMD, 2mm × 1.25mm × 1.45mm
Inductor General Purpose Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 Automotive T/R
MULTILAYER INDUCTOR, 470NH, 0.2A, 0805;
FIXED IND 470NH 200MA 500MOHM SM
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
200mA 470nH 卤10% 250m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 200Ma, 0.47 H, 500M/Tape And Reel |Tdk MLF2012DR47KTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos