Bourns CS160808-R47K

General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CS160808-R47K.

IHS

Datasheet3 pages7 years ago

Farnell

Electro Sonic

element14

Inventory History

3 month trend:
-34.08%

CAD Models

Download Bourns CS160808-R47K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
TAIYO YUDENLK2125R47K-T
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 470nH 10% 25MHz 25Q-Factor Ferrite 200mA 0805
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Bourns CS160808-R47K provided by its distributors.

General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 30Q-Factor Ferrite 0.15A 0.7Ohm DCR 0603 T/R
25MHz 105MHz 150mA 30@25MHz 470nH 700mΩ ±10% 0603 SMD mount 1.6mm*800μm*950μm
HF INDUCTOR, 470NH 150MA 10% 160MHZ; Product Range:BOURNS - CS160808 Series; Inductance:470nH; Inductance Tolerance:± 10%; Inductor Case Style:0603 ^1608 Metric]; Self Resonant Frequency Min:105MHz; DC Resistance Max:0.7ohm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS160808-R47K.
  • CS160808R47K