Vishay ILQ32

IL Series Quad Channel 5300 V SMT Photo Darlington Optocoupler - DIP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILQ32.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages13 years ago

Farnell

Newark

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay ILQ32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-14
LTD Date2007-06-14

Related Parts

VishayILQ30
Optocoupler, Photodarlington Output Darlington Output Optocoupler, 4-Element, 5300V Isolation
VishayILQ615-3
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ615-2
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
IsocomISP844X
ISOCOM ISP844X Transistor Output Optocoupler, AC Input, 4 Channel, 5.3 kV, 20 %, 50 mA, DIP, 16 Pins
IsocomISP847X
ISOCOM ISP847X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins

Descriptions

Descriptions of Vishay ILQ32 provided by its distributors.

IL Series Quad Channel 5300 V SMT Photo Darlington Optocoupler - DIP-16
Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP
Avnet Japan
Transistor Output Optocouplers Photodarlington Out Quad CTR >500%
Darlington Output Optocoupler, 4-Element, 5300V Isolation
DIP-16 DARLINGTON QUAD CTR>500% -e3
Optocoupler - Phototransistor Output
OPTOCOUPLER, DARLINGTON, 5.3KV, DIP-16; No. of Channels: 4 Channel; Optocoupler Case Style: DIP; No. of Pins: 16Pins; Forward Current If Max: 60mA; Isolation Voltag; Available until stocks are exhausted Alternative available
OPTOCOUPLER, PHOTO DARLINGTON, 5300VRMS;; OPTOCOUPLER, PHOTO DARLINGTON, 5300VRMS; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodarlington; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:16; Input Current Max:60mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ32.
  • ILQ32..