Vishay ILQ615-2

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
$ 2.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILQ615-2.

IHS

Datasheet12 pages3 years ago
Datasheet12 pages14 years ago

Farnell

Newark

Verical

element14

CAD Models

Download Vishay ILQ615-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-06-17
LTD Date2025-12-17

Related Parts

VishayK847PH
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayILQ615-3
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ620GB
Optocoupler with transistor output; VISHAY; ILQ620GB; 4; 70 V; 16; DIP
Optocoupler AC-IN 2-CH Transistor DC-OUT 16-Pin PDIP
ToshibaTLP620-4GB
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Vishay ILQ615-2 provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Vishay Transistor output type optocoupler, Four channels, Through hole mounting, 16needle, PDIPencapsulation
4-Ch Transistor Output Optocoupler, 5.3kV Isolation, 70V VCEO
Transistor Output Optocoupler, 4-Element, 5300V Isolation
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:16; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C
Optocoupler; No. of Channels:4; Isolation Voltage:5300Vrms; Optocoupler Output Type:Phototransistor; Input Current Max:60mA; Package/Case:16-DIP; Leaded Process Compatible:Yes; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ615-2..