Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom ISP847X

ISOCOM ISP847X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP847X.

IHS

Datasheet16 pages3 years ago

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
-39.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

IsocomISP844X
ISOCOM ISP844X Transistor Output Optocoupler, AC Input, 4 Channel, 5.3 kV, 20 %, 50 mA, DIP, 16 Pins
IsocomISP845X
Optocoupler, Dip-16, Quad, Darl. O/P; |Isocom Components 2004 Ltd ISP845X
IsocomTIL199
Isocom Optocoupler, TIL199series, Four channels, Through hole mounting, 16needle
VishayK847PH
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayK844P
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation

Descriptions

Descriptions of Isocom ISP847X provided by its distributors.

ISOCOM ISP847X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
Isocom , ISP847series, Four channels, Through hole mounting, 16needle, DIPencapsulation
Transistor Output Optocoupler, 4-Element, 5300V Isolation
Optocoupler, Dip-16, Quad, Tr. O/P; |Isocom Components 2004 Ltd ISP847X
OPTOCOUPLER, DIP-16, QUAD, TR. O/P; No. of Channels: 4 Channel; Optocoupler Case Style: DIP; No. of Pins: 16Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 35V; Pr

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD