Toshiba TLP620-4(F)

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP620-4(F).

IHS

Datasheet9 pages11 years ago

TME

element14 APAC

iiiC

CAD Models

Download Toshiba TLP620-4(F) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-02-27
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-06-29
LTD Date2023-09-29

Related Parts

VishayK847PH
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
IsocomISP844X
ISOCOM ISP844X Transistor Output Optocoupler, AC Input, 4 Channel, 5.3 kV, 20 %, 50 mA, DIP, 16 Pins
VishayTCET4100
Transistor Output Optocoupler, 4-Element, 5000V Isolation
IsocomISQ74X
ISOCOM ISQ74X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
VishayILQ620GB
Optocoupler with transistor output; VISHAY; ILQ620GB; 4; 70 V; 16; DIP
IsocomISQ203X
Transistor Output Optocoupler, 4-Element, 5300V Isolation

Descriptions

Descriptions of Toshiba TLP620-4(F) provided by its distributors.

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation
OPTOCOUPLER, QUAD, DARLINGTON O/P; No. of Channels: 4 Channel; Optocoupler Case Style: DIP; No. of Pins: 16Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 50%; Collect; Available until stocks are exhausted
Optocoupler, Transistor O/P, 5Kv, Dip-16; Núm. De Canales:4; Tensión De Aislamiento:5Kv; Ctr Mín.:50%; Corriente Directa If Máx.:50Ma; Estilo De La Carcasa Del Optoacoplador:Dip; Núm. De Contactos:16; Tipo De Empaquetado:Individual |Toshiba TLP620-4(F)

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP620-4-F
  • TLP620-4F
  • TLP6204F