Vishay ILHB1812ER601V

Inductor High Current Bead Shielded Multi-Layer 600Ohm 25% 50MHz Ferrite 3A 1812 T/R
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILHB1812ER601V.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages13 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Newark

Arrow Electronics

Inventory History

3 month trend:
-17.03%

CAD Models

Download Vishay ILHB1812ER601V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik742792514
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R
TAIYO YUDENFBMH3225HM601NT
Ferrite beads; TAIYO YUDEN; FBMH3225HM601NT; 1210; 2.8 mm; 100 MHz; 30 %
TAIYO YUDENFBMH3225HM601NTV
Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 Automotive AEC-Q200 T/R
Wurth Elektronik742792515
Ferrite Beads Multi-Layer 785Ohm 25% 100MHz 3A 0.05Ohm DCR 1812 T/R
Wurth Elektronik74279221601
Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2.5A 0.05Ohm DCR 1206 Automotive T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R

Descriptions

Descriptions of Vishay ILHB1812ER601V provided by its distributors.

Inductor High Current Bead Shielded Multi-Layer 600Ohm 25% 50MHz Ferrite 3A 1812 T/R
ILHB Series 1812 600 Ohm 3 A 0.04 Ohm DCR Surface Mount Ferrite Bead
3A 600¦¸@100MHz 40m¦¸ 1812 4.5mm*3.2mm*1.75mm
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)
Ferrite Bead, 600 Ohm, 3A, 1812; Ferrite Case Style:1812 [4532 Metric]; Impedance:-; Dc Current Rating:3A; Product Range:Ilhb Series; Dc Resistance Max:0.04Ohm; Impedance Tolerance:± 25%; Qualification:- Rohs Compliant: Yes |Vishay ILHB1812ER601V.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILHB-1812-ER-601-V
  • ILHB-1812ER601V
  • ILHB1812ER601V.