Wurth Elektronik 742792514

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792514.

element14 APAC

Datasheet7 pages4 years ago
Datasheet6 pages13 years ago

Farnell

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+86.73%

CAD Models

Download Wurth Elektronik 742792514 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENFBMH3225HM601NT
Ferrite beads; TAIYO YUDEN; FBMH3225HM601NT; 1210; 2.8 mm; 100 MHz; 30 %
Wurth Elektronik742792515
Ferrite Beads Multi-Layer 785Ohm 25% 100MHz 3A 0.05Ohm DCR 1812 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 80mOhm DCR 1206 Embossed T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 520mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 742792514 provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.04Ohm, 3A, 1812; Ferrite Case Style:1812 [4532 Metric]; Impedance:600Ohm; Dc Current Rating:3A; Product Range:We-Cbf Series; Dc Resistance Max:0.04Ohm; Impedance Tolerance:± 25%; Product Length:4.5Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 742792514
Impedance Ohm = 600 / Frequency MHz = 100 / Current Rating A = 3 / Maximum DC Resistance mOhm = 40 / Package Type = 1812 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 4.5 / Width mm = 3.2 / Height mm = 1.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)