Wurth Elektronik 74279221601

Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2.5A 0.05Ohm DCR 1206 Automotive T/R
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279221601.

Wurth Elektronik

Datasheet9 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.46%

CAD Models

Download Wurth Elektronik 74279221601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.107
Stock
115,206
174,847
Authorized Distributors
5
3
Impedance
600 Ω
-
Test Frequency
100 MHz
-
Current Rating
2.5 A
2.5 A
DC Resistance (DCR)
38 mΩ
50 mΩ
Number of Lines
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENFBMH3225HM601NTV
Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 Automotive AEC-Q200 T/R
Wurth Elektronik742792514
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R
TAIYO YUDENFBMH3225HM601NT
Ferrite beads; TAIYO YUDEN; FBMH3225HM601NT; 1210; 2.8 mm; 100 MHz; 30 %
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 2A 0.05Ohm DCR 1806 T/R
Wurth Elektronik742792515
Ferrite Beads Multi-Layer 785Ohm 25% 100MHz 3A 0.05Ohm DCR 1812 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 2A 0.05Ohm DCR 1806 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 74279221601 provided by its distributors.

Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2.5A 0.05Ohm DCR 1206 Automotive T/R
BEAD, CORE-SOLID, 1206, FERRITE, 600 OHMS, 2500 MA, 25%, WE-MPSB SERIES
Ferrite Beads WE-MPSB 1206 100MHz 600Ohm 2500mA AECQ2
Ferrite Bead, 600 Ohm, 25%, 2.5A, 1206; Ferrite Bead Case/Package:1206 [3216 Metric]; Impedance:600Ohm; Dc Current Rating:2.5A; Product Range:We-Mpsb Series; Dc Resistance Max:50Mohm; Impedance Tolerance:± 25%; Product Length:3.2Mmrohs Compliant: Yes |Würth Elektronik 74279221601
Impedance Ohm = 600 / Current Rating A = 2.5 / Maximum DC Resistance mOhm = 50 / Package Type = 1206 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-MPSB / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)