Vishay ILHB0805ER121V

FERRITE BEAD 120 OHM 0805 1LN / 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 5A 30mOhm
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILHB0805ER121V.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages13 years ago

Upverter

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.11%

CAD Models

Download Vishay ILHB0805ER121V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0805 Automotive T/R
TAIYO YUDENBKP1608HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2.7A 0.035Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
TAIYO YUDENFBMH2012HM121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Vishay ILHB0805ER121V provided by its distributors.

FERRITE BEAD 120 OHM 0805 1LN / 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 5A 30mOhm
ILHB Series 0805 120Ohm 5000mA 30 mOhm DCR Surface Mount Multilayer Ferrite Bead
Ind High Current Bead Shielded Multi-Layer 120Ohm 25% 100MHz Ferrite 5A 0805 T/R
Avnet Japan
Multi-Layer Ferrite Beads ILHB-0805 120 25%
Ferrite Bead Case / Package:0805 [2012 Metric]; Impedance:120ohm; DC Current Rating:5A; Product Range:ILHB Series; DC Resistance Max:30mohm; Impedance Tolerance:± 25%; Ferrite Mounting:SMD; Qualification:- RoHS Compliant: Yes
Impedance Ohm = 120 / Current Rating A = 5 / Maximum DC Resistance mOhm = 30 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = ILHB / Length mm = 2 / Width mm = 1.25 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILHB-0805ER121V
  • ILHB0805ER121V.