
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | ILC-0402ER1N0S | 0 | 50K | Tape & Reel | 19h | |||||||
| Newark | ILC0402ER1N0S | 0 | 20K | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | ILC0402ER1N0S | 0 | 20K | Bulk | 8h | |||||||
| Avnet | ILC0402ER1N0S | 0 | 50K | 5d | ||||||||
| Future Electronics | ILC0402ER1N0S | 0 | 10K | Tape & Reel |
Download Vishay ILC0402ER1N0S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay ILC0402ER1N0S provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: