Murata LQG15HS1N0S02D

Inductor RF Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Air 300mA 70mOhm DCR 0402 Paper T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS1N0S02D.

Upverter

Datasheet11 pages11 years ago

_legacy Avnet

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+15.12%

CAD Models

Download Murata LQG15HS1N0S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.019
$ 0.019
Stock
3,849,899
5,573,027
5,573,027
Authorized Distributors
6
6
6
Inductance
1 nH
1 nH
1 nH
Tolerance
30 %
30 %
30 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
70 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK10051N0S-T
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10051N0S-TV
Ind High Frequency Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Multilayer Inductor, 1 nH, 80 Milliohm, ± 0.3nH, 13 GHz, 300 mA, 0402 [1005 Metric]
TAIYO YUDENHK16081N0S-T
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQG15HS1N0S02D provided by its distributors.

Inductor RF Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Air 300mA 70mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.001uH, 30%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Inductor, 1Nh, 10Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HS1N0S02D
Multilayer Inductor, 1 nH, 0.07 ohm, 10 GHz, 1 A, 0402 [1005 Metric], LQG15HS_02 Series
LQG Series 0402 1 nH ±0.3 nH Tol. 300 mA SMT High Frequency Multilayer Inductor
ROHS3Compliant Multilayer Active Lead Free Multilayer Inductor -55C~125C 10GHz 70mOhm Max 1nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS1N0S02D.
  • LQG15HS1N0S02D..