Bourns CI160808-1N0D

Inductor RF Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R
$ 0.055
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI160808-1N0D.

IHS

Datasheet3 pages6 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.26%

CAD Models

Download Bourns CI160808-1N0D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Inductor RF Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Air 300mA 70mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10051N0S-T
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10051N0S-TV
Ind High Frequency Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 1.1nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Multilayer Inductor, 1 nH, 80 Milliohm, ± 0.3nH, 13 GHz, 300 mA, 0402 [1005 Metric]

Descriptions

Descriptions of Bourns CI160808-1N0D provided by its distributors.

Inductor RF Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0603
100MHz 4GHz 300mA 8@100MHz 1nH 100m¦¸ ¡À0.3nH 0603 1.6mm*800¦Ìm*950¦Ìm
CHIP INDUCTOR 1NH 300MA 0.3NH 13GHZ; Ind; Inductance:1nH; Inductance Tolerance:± 0.3nH; DC Resistance
CI160808 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 1nH
FIXED IND 1NH 300MA 100 MOHM SMD
IND1.6X.8X.8MM,1NH20%0.3A, NON-SHDSMDTAPE & REEL - 7 REEL
INDUCTOR MULTI LAYER CHIP 1.0NH
Chip Inductor 1Nh 300Ma 0.3Nh 13Ghz; Inductance:1Nh; Dc Resistance Max:100Mohm; Self Resonant Frequency:4Ghz; Dc Current Rating:300Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Ci160808 Series; Core Material:Ceramic Rohs Compliant: Yes |Bourns, Inc. CI160808-1N0D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.