Vishay IHLP6767GZER3R3M11

Ind High Current Shielded Wirewound 3.3uH 20% 100KHz 35A 6767 T/R
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP6767GZER3R3M11.

IHS

Datasheet8 pages3 years ago
Datasheet5 pages13 years ago

JRH Electronics

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-24.54%

CAD Models

Download Vishay IHLP6767GZER3R3M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-03-06
LTD Date2021-06-06

Related Parts

Ind Power Shielded Wirewound 3.3uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 28A T/R
Wurth Elektronik74435580330
WE-HCI SMT Flat Wire High Current Inductor
Wurth Elektronik7443630310
Power Choke Shielded Wirewound 3.1uH 15% 100KHz Ferrite 26A 0.0023Ohm DCR Automotive T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R

Descriptions

Descriptions of Vishay IHLP6767GZER3R3M11 provided by its distributors.

Ind High Current Shielded Wirewound 3.3uH 20% 100KHz 35A 6767 T/R
INDUCTOR, 3.3UH, 35A, 20%, SMD; Product Range:VISHAY - IHLP-6767GZ-11 Series; In
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 6767
IHLP6767GZ-11 WIREWOUND SMDINDUCTOR W/ METALCORE,3.3 UH +/-20%WIREWOUND 35A IDC
INDUCTOR, 3.3UH, 27A, 20%; Product Range:VISHAY DALE - IHLP-6767GZ-11 Series High Current Inductors; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:2930µohm; DC Current Rating:35A; Inductor Case Style:SMD; No. of Pins:2; Saturation Current Ic:27A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP6767GZER3R3M11.