Vishay IHLP5050FDER8R2M01

Inductor High Current Shielded Wirewound 8.2uH 20% 100KHz 10.5A 15.5mOhm DCR 5050 T/R
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050FDER8R2M01.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages19 years ago

IHS

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.07%

CAD Models

Download Vishay IHLP5050FDER8R2M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 11A 0.0155Ohm DCR T/R
Wurth Elektronik7443330820
POWER-CHOKE WE-HCC 1090 (Ferrite) | FIXED IND 8.2UH 11.5A 13.2 MOHM
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.5A 0.0155Ohm DCR Automotive T/R
Wurth Elektronik7443320820
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Ferrite 13A 9.9mOhm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.0225Ohm DCR Automotive T/R
Wurth Elektronik744325780
Power Choke Shielded Wirewound 7.8uH/6.uH 20% 100KHz 8A 13.6mOhm DCR T/R

Descriptions

Descriptions of Vishay IHLP5050FDER8R2M01 provided by its distributors.

Inductor High Current Shielded Wirewound 8.2uH 20% 100KHz 10.5A 15.5mOhm DCR 5050 T/R
IHLP5050FD-01 SERIES WIREWOUND SMD INDUCTOR W/ METAL CORE,8.2 UH +/-20%
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 5050
INDUCTOR, 8.2UH, 16A, 20%; Inductance:8.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0155ohm; DC Current Rating:10.5A; Core Material:Iron Powder; Inductor Case Style:5050FD; No. of Pins:2; Core Material:Powdered Iron; DC Current Max:10.5A; External Depth:6.5mm; External Length / Height:13.2mm; External Width:12.9mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:14.5mohm; Saturation Current Ic:16A; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-5050FDER-8R2M-01
  • IHLP5050FDER8R2M01.